Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHV1E101MED | |
|---|---|
DigiKey Part Number | 493-16796-ND |
Manufacturer | |
Manufacturer Product Number | UHV1E101MED |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E101MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Obsolete | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1E101 | Panasonic Industry | 4,054 | P12924-ND | $3.62000 | Similar |
| EEU-FM1E101B | Panasonic Industry | 15,383 | P19702CT-ND | $3.70000 | Similar |
| EEU-FR1E101 | Panasonic Industry | 6,351 | P14413-ND | $3.70000 | Similar |
| EEU-FR1E101B | Panasonic Industry | 3,110 | P15348CT-ND | $3.78000 | Similar |
| 107KBM025M | CORNELL DUBILIER KNOWLES | 15,700 | 107KBM025M-ND | $3.78000 | Parametric Equivalent |










