



UHV1C472MHD1TN | |
|---|---|
DigiKey Part Number | 493-UHV1C472MHD1TNCT-ND - Cut Tape (CT) UHV1C472MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1C472MHD1TN |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C472MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.392 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.99 A @ 100 kHz | |
Impedance | 12 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.92000 | $17.92 |
| 10 | $11.74900 | $117.49 |
| 50 | $9.19000 | $459.50 |
| 100 | $8.38260 | $838.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.51940 | $1,879.85 |
| 500 | $6.99320 | $3,496.60 |
| 750 | $6.72760 | $5,045.70 |
| 1,250 | $6.43145 | $8,039.31 |
| 1,750 | $6.25745 | $10,950.54 |
| 2,500 | $6.08937 | $15,223.42 |

