UPJ Series 21mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 21mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ2A390MPD1TA

DigiKey Part Number
493-UPJ2A390MPD1TACT-ND - Cut Tape (CT)
UPJ2A390MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ2A390MPD1TA
Description
CAP ALUM 39UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2A390MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
202 mA @ 120 Hz
Ripple Current @ High Frequency
352 mA @ 10 kHz
Impedance
330 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.17000$6.17
10$3.86100$38.61
50$2.90260$145.13
100$2.59880$259.88
500$2.07496$1,037.48
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.90991$1,909.91
2,000$1.77256$3,545.12
3,000$1.70326$5,109.78
5,000$1.62600$8,130.00
7,000$1.58059$11,064.13
10,000$1.53672$15,367.20
25,000$1.44151$36,037.75
50,000$1.38355$69,177.50
Manufacturers Standard Package