



UHV1C221MED1TA | |
|---|---|
DigiKey Part Number | 493-17631-1-ND - Cut Tape (CT) 493-17631-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1C221MED1TA |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C221MED1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 275 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Part Status Obsolete | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ220M6.3X11 | Rubycon | 3,006 | 1189-4155-ND | $2.88000 | Parametric Equivalent |
| 16YXJ220MCR6.3X11 | Rubycon | 2,904 | 1189-16YXJ220MCR6.3X11-ND | $3.45000 | Parametric Equivalent |
| 16YXJ220MT16.3X11 | Rubycon | 106,811 | 1189-1546-1-ND | $2.47000 | Parametric Equivalent |
| 16ZLH220MEFC6.3X11 | Rubycon | 8,926 | 1189-1726-ND | $2.55000 | Parametric Equivalent |
| 16ZLH220MEFCT16.3X11 | Rubycon | 39,956 | 1189-4157-1-ND | $2.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.44200 | $24.42 |
| 50 | $1.79880 | $89.94 |
| 100 | $1.59660 | $159.66 |
| 500 | $1.24522 | $622.61 |
| 1,000 | $1.13440 | $1,134.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.00397 | $2,007.94 |
| 4,000 | $0.93008 | $3,720.32 |
| 6,000 | $0.89279 | $5,356.74 |

