



UHV0J332MHD1TO | |
---|---|
DigiKey Part Number | 493-UHV0J332MHD1TOCT-ND - Cut Tape (CT) UHV0J332MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV0J332MHD1TO |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J332MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.875 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.33000 | $11.33 |
10 | $7.30800 | $73.08 |
50 | $5.62620 | $281.31 |
100 | $5.09570 | $509.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.18252 | $2,091.26 |
1,000 | $3.89489 | $3,894.89 |
1,500 | $3.74969 | $5,624.53 |
2,500 | $3.58788 | $8,969.70 |
3,500 | $3.49277 | $12,224.69 |
5,000 | $3.40088 | $17,004.40 |
12,500 | $3.20152 | $40,019.00 |
25,000 | $3.11197 | $77,799.25 |