3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHW0J332MPD1TD

DigiKey Part Number
493-UHW0J332MPD1TDCT-ND - Cut Tape (CT)
UHW0J332MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW0J332MPD1TD
Description
CAP ALUM 3300UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW0J332MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.175 A @ 120 Hz
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.48000$13.48
10$8.75600$87.56
50$6.76800$338.40
100$6.13980$613.98
Tape & Box (TB)
QuantityUnit PriceExt Price
500$5.05952$2,529.76
1,000$4.71931$4,719.31
1,500$4.54764$6,821.46
2,500$4.35628$10,890.70
3,500$4.24382$14,853.37
5,000$4.13517$20,675.85
Manufacturers Standard Package