



UHV1A182MPD1TD | |
---|---|
DigiKey Part Number | 493-UHV1A182MPD1TDCT-ND - Cut Tape (CT) UHV1A182MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A182MPD1TD |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A182MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.296 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.16 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $5.60000 | $56.00 |
50 | $4.26980 | $213.49 |
100 | $3.84850 | $384.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.12314 | $1,561.57 |
1,000 | $2.89454 | $2,894.54 |
1,500 | $2.77921 | $4,168.81 |
2,500 | $2.65051 | $6,626.28 |
3,500 | $2.57490 | $9,012.15 |
5,000 | $2.50186 | $12,509.30 |
12,500 | $2.34329 | $29,291.12 |
25,000 | $2.24675 | $56,168.75 |