



UHV1A152MPD6TA | |
---|---|
DigiKey Part Number | 493-UHV1A152MPD6TACT-ND - Cut Tape (CT) UHV1A152MPD6TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A152MPD6TA |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A152MPD6TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.42700 | $54.27 |
50 | $4.12360 | $206.18 |
100 | $3.71060 | $371.06 |
500 | $3.00096 | $1,500.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.98107 | $1,981.07 |
2,000 | $1.83984 | $3,679.68 |
3,000 | $1.76857 | $5,305.71 |
5,000 | $1.68908 | $8,445.40 |
7,000 | $1.64239 | $11,496.73 |
10,000 | $1.59725 | $15,972.50 |
25,000 | $1.49932 | $37,483.00 |
50,000 | $1.43971 | $71,985.50 |