UVY Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVY Series 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1J680MPD1TA

DigiKey Part Number
493-UVY1J680MPD1TACT-ND - Cut Tape (CT)
UVY1J680MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY1J680MPD1TA
Description
CAP ALUM 68UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1J680MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Ripple Current @ High Frequency
310 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.34200$33.42
50$2.49620$124.81
100$2.22760$222.76
500$1.76438$882.19
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.61806$1,618.06
2,000$1.49650$2,993.00
3,000$1.43512$4,305.36
5,000$1.36667$6,833.35
7,000$1.32645$9,285.15
10,000$1.28758$12,875.80
12,000$1.26910$15,229.20
24,000$1.20655$28,957.20
25,000$1.20322$30,080.50
Manufacturers Standard Package