



UHV0J681MPD1TA | |
---|---|
DigiKey Part Number | 493-UHV0J681MPD1TACT-ND - Cut Tape (CT) UHV0J681MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV0J681MPD1TA |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J681MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 59 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.39900 | $33.99 |
50 | $2.53880 | $126.94 |
100 | $2.26540 | $226.54 |
500 | $1.79558 | $897.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.56879 | $1,568.79 |
2,000 | $1.45134 | $2,902.68 |
3,000 | $1.39207 | $4,176.21 |
5,000 | $1.32595 | $6,629.75 |
7,000 | $1.28710 | $9,009.70 |
10,000 | $1.24955 | $12,495.50 |
25,000 | $1.16807 | $29,201.75 |
50,000 | $1.11846 | $55,923.00 |