



UPV1H680MGD1TA | |
|---|---|
DigiKey Part Number | 493-UPV1H680MGD1TACT-ND - Cut Tape (CT) UPV1H680MGD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1H680MGD1TA |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H680MGD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.81800 | $48.18 |
| 50 | $3.63720 | $181.86 |
| 100 | $3.26480 | $326.48 |
| 500 | $2.62216 | $1,311.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.72594 | $1,725.94 |
| 2,000 | $1.59695 | $3,193.90 |
| 3,000 | $1.53180 | $4,595.40 |
| 5,000 | $1.45922 | $7,296.10 |
| 7,000 | $1.41653 | $9,915.71 |
| 10,000 | $1.37530 | $13,753.00 |

