220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE2A221MHD

DigiKey Part Number
493-1674-ND
Manufacturer
Manufacturer Product Number
UHE2A221MHD
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE2A221MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
707 mA @ 120 Hz
Ripple Current @ High Frequency
1.01 A @ 100 kHz
Impedance
100 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,752
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.85000$10.85
10$6.97200$69.72
50$5.34560$267.28
100$4.82930$482.93
500$3.94122$1,970.61
1,000$3.66145$3,661.45
2,500$3.36282$8,407.05
5,000$3.18090$15,904.50
Manufacturers Standard Package