



UHE1V330MDD1TD | |
|---|---|
DigiKey Part Number | 493-15259-1-ND - Cut Tape (CT) 493-15259-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V330MDD1TD |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V330MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Obsolete | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXM33MEFCT15X11 | Rubycon | 0 | 35YXM33MEFCT15X11-ND | $0.06494 | Parametric Equivalent |
| 35YXM33MEFRT15X11 | Rubycon | 856 | 1189-35YXM33MEFRT15X11CT-ND | $0.34000 | Parametric Equivalent |
| 50YXJ33MT15X11 | Rubycon | 0 | 50YXJ33MT15X11-ND | $0.05756 | Parametric Equivalent |
| EEU-EB1V330SH | Panasonic Industry | 0 | EEU-EB1V330SH-ND | $0.08540 | Parametric Equivalent |
| RZW330M1VBK-0511S | Surge | 0 | 4403-RZW330M1VBK-0511S-ND | $0.04391 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.91600 | $19.16 |
| 50 | $1.40100 | $70.05 |
| 100 | $1.23820 | $123.82 |
| 500 | $0.95616 | $478.08 |
| 1,000 | $0.86704 | $867.04 |

