



UHE1V272MHD | |
|---|---|
DigiKey Part Number | 493-1598-ND |
Manufacturer | |
Manufacturer Product Number | UHE1V272MHD |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V272MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.888 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.61 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.27000 | $23.27 |
| 10 | $15.48100 | $154.81 |
| 50 | $12.24840 | $612.42 |
| 100 | $11.22810 | $1,122.81 |
| 500 | $9.47298 | $4,736.49 |
| 1,000 | $8.92099 | $8,920.99 |
| 2,500 | $8.33213 | $20,830.32 |
| 5,000 | $7.97364 | $39,868.20 |

