



UHW1A682MHD1TN | |
---|---|
DigiKey Part Number | 493-UHW1A682MHD1TNCT-ND - Cut Tape (CT) UHW1A682MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1A682MHD1TN |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1A682MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.2385 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.81 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.15000 | $18.15 |
10 | $11.95500 | $119.55 |
50 | $9.37200 | $468.60 |
100 | $8.55670 | $855.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.68548 | $1,921.37 |
500 | $7.15474 | $3,577.37 |
750 | $6.88673 | $5,165.05 |
1,250 | $6.58811 | $8,235.14 |
1,750 | $6.41251 | $11,221.89 |
2,500 | $6.24296 | $15,607.40 |
3,000 | $6.16233 | $18,486.99 |
6,000 | $5.88946 | $35,336.76 |
6,250 | $5.87492 | $36,718.25 |