



UHE1V222MHD6TN | |
---|---|
DigiKey Part Number | 493-15258-1-ND - Cut Tape (CT) 493-15258-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V222MHD6TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V222MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.944 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.14 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.30000 | $19.30 |
10 | $12.73500 | $127.35 |
50 | $10.01240 | $500.62 |
100 | $9.15280 | $915.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.23368 | $2,058.42 |
500 | $7.67318 | $3,836.59 |
750 | $7.39045 | $5,542.84 |
1,250 | $7.07519 | $8,843.99 |
1,750 | $6.88997 | $12,057.45 |
2,500 | $6.71102 | $16,777.55 |
3,000 | $6.62595 | $19,877.85 |
6,000 | $6.33806 | $38,028.36 |
6,250 | $6.32268 | $39,516.75 |