HE10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE10 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1V182MHD3TN

DigiKey Part Number
493-UHE1V182MHD3TNCT-ND - Cut Tape (CT)
UHE1V182MHD3TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1V182MHD3TN
Description
CAP ALUM 1800UF 20% 35V RADIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1V182MHD3TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.288 A @ 120 Hz
Ripple Current @ High Frequency
2.86 A @ 100 kHz
Impedance
26 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.59000$16.59
10$10.86300$108.63
50$8.48200$424.10
100$7.73070$773.07
Tape & Box (TB)
QuantityUnit PriceExt Price
250$6.92812$1,732.03
500$6.43874$3,219.37
750$6.19164$4,643.73
1,250$5.91632$7,395.40
1,750$5.75446$10,070.31
2,500$5.59813$13,995.33
3,000$5.52379$16,571.37
6,000$5.27222$31,633.32
6,250$5.25881$32,867.56
Manufacturers Standard Package