



UHE1V151MPD1TD | |
|---|---|
DigiKey Part Number | 493-15255-1-ND - Cut Tape (CT) 493-15255-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V151MPD1TD |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V151MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 448 mA @ 120 Hz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.62300 | $26.23 |
| 50 | $1.93860 | $96.93 |
| 100 | $1.72160 | $172.16 |
| 500 | $1.34684 | $673.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.22862 | $1,228.62 |
| 2,000 | $1.13025 | $2,260.50 |
| 3,000 | $1.08058 | $3,241.74 |
| 5,000 | $1.02522 | $5,126.10 |
| 7,000 | $0.99266 | $6,948.62 |
| 10,000 | $0.96121 | $9,612.10 |

