



UHE1V151MPD1TA | |
---|---|
DigiKey Part Number | 493-UHE1V151MPD1TACT-ND - Cut Tape (CT) UHE1V151MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V151MPD1TA |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V151MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 448 mA @ 120 Hz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.34000 | $23.40 |
50 | $1.72920 | $86.46 |
100 | $1.53380 | $153.38 |
500 | $1.19650 | $598.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.09001 | $1,090.01 |
2,000 | $1.00138 | $2,002.76 |
3,000 | $0.95661 | $2,869.83 |
5,000 | $0.90668 | $4,533.40 |
7,000 | $0.87733 | $6,141.31 |
10,000 | $0.84898 | $8,489.80 |
12,000 | $0.83549 | $10,025.88 |
24,000 | $0.78984 | $18,956.16 |
25,000 | $0.78741 | $19,685.25 |