1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1V122MHD6

DigiKey Part Number
493-1591-ND
Manufacturer
Manufacturer Product Number
UHE1V122MHD6
Description
CAP ALUM 1200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1V122MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.024 A @ 120 Hz
Ripple Current @ High Frequency
2.53 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,936
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.54000$15.54
10$10.14500$101.45
50$7.88780$394.39
100$7.17570$717.57
500$5.94974$2,974.87
1,000$5.56374$5,563.74
2,500$5.15195$12,879.88
5,000$4.90121$24,506.05
Manufacturers Standard Package