



UHE1V122MHD | |
|---|---|
DigiKey Part Number | 493-1590-ND |
Manufacturer | |
Manufacturer Product Number | UHE1V122MHD |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V122MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.65 A @ 100 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $8.98600 | $89.86 |
| 50 | $6.95380 | $347.69 |
| 100 | $6.31160 | $631.16 |
| 500 | $5.20684 | $2,603.42 |
| 1,000 | $4.85899 | $4,858.99 |
| 2,500 | $4.48772 | $11,219.30 |
| 5,000 | $4.26161 | $21,308.05 |

