



UHE1J561MHD6TN | |
---|---|
DigiKey Part Number | 493-UHE1J561MHD6TNCT-ND - Cut Tape (CT) UHE1J561MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J561MHD6TN |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J561MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.013 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.14 A @ 100 kHz | |
Impedance | 73 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.40000 | $12.40 |
10 | $8.03000 | $80.30 |
50 | $6.19440 | $309.72 |
100 | $5.61550 | $561.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.99592 | $1,248.98 |
500 | $4.61786 | $2,308.93 |
750 | $4.42704 | $3,320.28 |
1,250 | $4.21434 | $5,267.93 |
1,750 | $4.08926 | $7,156.21 |
2,500 | $3.96844 | $9,921.10 |
3,000 | $3.91104 | $11,733.12 |
6,000 | $3.71659 | $22,299.54 |
6,250 | $3.70622 | $23,163.88 |