



UHE1J471MHD | |
|---|---|
DigiKey Part Number | 493-1646-ND |
Manufacturer | |
Manufacturer Product Number | UHE1J471MHD |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J471MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 757.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.01 A @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $7.86000 | $78.60 |
| 50 | $6.05440 | $302.72 |
| 100 | $5.48210 | $548.21 |
| 500 | $4.49666 | $2,248.33 |
| 1,000 | $4.18631 | $4,186.31 |
| 2,500 | $3.85519 | $9,637.98 |
| 5,000 | $3.65352 | $18,267.60 |

