HE18 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE18 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1J391MHD1TN

DigiKey Part Number
493-UHE1J391MHD1TNCT-ND - Cut Tape (CT)
UHE1J391MHD1TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1J391MHD1TN
Description
CAP ALUM 390UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1J391MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
772.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.03 A @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.59000$10.59
10$6.81500$68.15
50$5.22220$261.11
100$4.71970$471.97
Tape & Box (TB)
QuantityUnit PriceExt Price
250$4.18268$1,045.67
500$3.85458$1,927.29
750$3.68893$2,766.70
1,250$3.50426$4,380.32
1,750$3.39569$5,942.46
2,500$3.29080$8,227.00
3,000$3.24094$9,722.82
6,000$3.07213$18,432.78
6,250$3.06314$19,144.62
Manufacturers Standard Package