



UHE1J330MED1TD | |
|---|---|
DigiKey Part Number | 493-17628-1-ND - Cut Tape (CT) 493-17628-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J330MED1TD |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J330MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 69.3 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 126 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.2 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF33MEFC6.3X11 | Rubycon | 2 | 1189-3786-ND | $2.88000 | Parametric Equivalent |
| 63YXJ33M6.3X11 | Rubycon | 0 | 63YXJ33M6.3X11-ND | $3.04000 | Parametric Equivalent |
| 63YXJ33MT16.3X11 | Rubycon | 0 | 63YXJ33MT16.3X11-ND | $0.68036 | Parametric Equivalent |
| 63YXM33MEFC6.3X11 | Rubycon | 0 | 63YXM33MEFC6.3X11-ND | $0.71327 | Parametric Equivalent |
| 63YXM33MEFCT16.3X11 | Rubycon | 0 | 63YXM33MEFCT16.3X11-ND | $0.71327 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.24400 | $22.44 |
| 50 | $1.65420 | $82.71 |
| 100 | $1.46510 | $146.51 |
| 500 | $1.13918 | $569.59 |
| 1,000 | $1.03616 | $1,036.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.91555 | $1,831.10 |
| 4,000 | $0.84688 | $3,387.52 |
| 6,000 | $0.81222 | $4,873.32 |
| 10,000 | $0.77356 | $7,735.60 |
| 14,000 | $0.75085 | $10,511.90 |
| 20,000 | $0.72890 | $14,578.00 |

