



UHE1J271MHD6TO | |
---|---|
DigiKey Part Number | 493-UHE1J271MHD6TOCT-ND - Cut Tape (CT) UHE1J271MHD6TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J271MHD6TO |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J271MHD6TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 535.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 765 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.15800 | $61.58 |
50 | $4.70500 | $235.25 |
100 | $4.24430 | $424.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.45124 | $1,725.62 |
1,000 | $3.20122 | $3,201.22 |
1,500 | $3.07507 | $4,612.61 |
2,500 | $2.93445 | $7,336.12 |
3,500 | $2.85180 | $9,981.30 |
5,000 | $2.77194 | $13,859.70 |
6,000 | $2.73396 | $16,403.76 |
12,000 | $2.60547 | $31,265.64 |
12,500 | $2.59862 | $32,482.75 |