



UHE1J121MPD1TA | |
---|---|
DigiKey Part Number | 493-UHE1J121MPD1TACT-ND - Cut Tape (CT) UHE1J121MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J121MPD1TA |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J121MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 285.6 mA @ 120 Hz | |
Ripple Current @ High Frequency | 408 mA @ 100 kHz | |
Impedance | 330 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.91700 | $39.17 |
50 | $2.94120 | $147.06 |
100 | $2.63160 | $263.16 |
500 | $2.09856 | $1,049.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.93032 | $1,930.32 |
2,000 | $1.79049 | $3,580.98 |
3,000 | $1.71993 | $5,159.79 |
5,000 | $1.64125 | $8,206.25 |
7,000 | $1.59500 | $11,165.00 |
10,000 | $1.55033 | $15,503.30 |
12,000 | $1.52908 | $18,348.96 |
24,000 | $1.45719 | $34,972.56 |
25,000 | $1.45336 | $36,334.00 |