UHE1H3R3MDD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1,080
Unit Price: $2.05000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,816
Unit Price: $3.20000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 6,923
Unit Price: $2.05000
Datasheet
HE5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE5 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1H3R3MDD

DigiKey Part Number
UHE1H3R3MDD-ND
Manufacturer
Manufacturer Product Number
UHE1H3R3MDD
Description
CAP ALUM 3.3UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1H3R3MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
29.15 mA @ 120 Hz
Ripple Current @ High Frequency
53 mA @ 100 kHz
Impedance
2.2 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes