



UHE1H121MPD1TA | |
---|---|
DigiKey Part Number | 493-UHE1H121MPD1TACT-ND - Cut Tape (CT) UHE1H121MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H121MPD1TA |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H121MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 511 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.80000 | $28.00 |
50 | $2.08060 | $104.03 |
100 | $1.85160 | $185.16 |
500 | $1.45548 | $727.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.33043 | $1,330.43 |
2,000 | $1.22636 | $2,452.72 |
3,000 | $1.17384 | $3,521.52 |
5,000 | $1.11528 | $5,576.40 |
7,000 | $1.08086 | $7,566.02 |
10,000 | $1.04760 | $10,476.00 |
12,000 | $1.03178 | $12,381.36 |
24,000 | $0.97825 | $23,478.00 |
25,000 | $0.97539 | $24,384.75 |