HE10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE10 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1H102MHD6

DigiKey Part Number
493-1622-ND
Manufacturer
Manufacturer Product Number
UHE1H102MHD6
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1H102MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.916 A @ 120 Hz
Ripple Current @ High Frequency
2.555 A @ 100 kHz
Impedance
25 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,359
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.68000$15.68
10$10.26400$102.64
50$8.00080$400.04
100$7.28480$728.48
500$6.05332$3,026.66
1,000$5.66551$5,665.51
2,500$5.25186$13,129.65
5,000$4.99996$24,999.80
Manufacturers Standard Package