HE8 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE8 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1H101MPD1TD

DigiKey Part Number
493-14545-1-ND - Cut Tape (CT)
493-14545-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1H101MPD1TD
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1H101MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
388.5 mA @ 120 Hz
Ripple Current @ High Frequency
555 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.53000$4.53
10$2.81500$28.15
50$2.08760$104.38
100$1.85800$185.80
500$1.46068$730.34
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.33515$1,335.15
2,000$1.23081$2,461.62
3,000$1.17808$3,534.24
5,000$1.11934$5,596.70
7,000$1.08479$7,593.53
10,000$1.05141$10,514.10
12,000$1.03554$12,426.48
24,000$0.98182$23,563.68
25,000$0.97896$24,474.00
Manufacturers Standard Package