



UHE1E471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE1E471MPD1TACT-ND - Cut Tape (CT) UHE1E471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E471MPD1TA |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E471MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 787.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Impedance | 69 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.67800 | $46.78 |
| 50 | $3.53040 | $176.52 |
| 100 | $3.16690 | $316.69 |
| 500 | $2.54060 | $1,270.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.02257 | $2,022.57 |
| 2,000 | $1.87635 | $3,752.70 |
| 3,000 | $1.80251 | $5,407.53 |
| 5,000 | $1.72022 | $8,601.10 |
| 7,000 | $1.67184 | $11,702.88 |
| 10,000 | $1.62511 | $16,251.10 |

