UHE1E392MHD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: $9.71390
Datasheet

Direct


Panasonic Electronic Components
In Stock: 25
Unit Price: $21.10000
Datasheet
HE10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE10 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1E392MHD

DigiKey Part Number
493-1570-ND
Manufacturer
Manufacturer Product Number
UHE1E392MHD
Description
CAP ALUM 3900UF 20% 25V RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1E392MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.888 A @ 120 Hz
Ripple Current @ High Frequency
3.61 A @ 100 kHz
Impedance
15 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.398" (35.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.17000$22.17
10$14.74700$147.47
50$11.66120$583.06
100$10.68740$1,068.74
500$9.01338$4,506.69
1,000$8.48664$8,486.64
2,500$7.92493$19,812.33
5,000$7.58294$37,914.70
Manufacturers Standard Package