



UHE1E332MHD6TN | |
|---|---|
DigiKey Part Number | 493-17625-1-ND - Cut Tape (CT) 493-17625-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E332MHD6TN |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E332MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.512 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.14 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $11.28800 | $112.88 |
| 50 | $8.81680 | $440.84 |
| 100 | $8.03570 | $803.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.88796 | $1,721.99 |
| 500 | $6.39682 | $3,198.41 |
| 750 | $6.14880 | $4,611.60 |
| 1,250 | $5.87246 | $7,340.58 |
| 1,750 | $5.70995 | $9,992.41 |
| 2,500 | $5.55303 | $13,882.57 |

