UPV SERIES 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPV SERIES 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPV1V820MGD1TA

DigiKey Part Number
493-UPV1V820MGD1TACT-ND - Cut Tape (CT)
UPV1V820MGD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPV1V820MGD1TA
Description
CAP ALUM 82UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
82 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV1V820MGD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
415 mA @ 100 kHz
Impedance
320 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.59000$6.59
10$4.14900$41.49
50$3.12480$156.24
100$2.79810$279.81
500$2.23680$1,118.40
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.46867$1,468.67
2,000$1.35717$2,714.34
3,000$1.30085$3,902.55
5,000$1.23809$6,190.45
7,000$1.20119$8,408.33
10,000$1.16554$11,655.40
25,000$1.08817$27,204.25
50,000$1.04106$52,053.00
Manufacturers Standard Package