



UHE1E272MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHE1E272MHD6TNCT-ND - Cut Tape (CT) UHE1E272MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E272MHD6TN |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E272MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.344 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.93 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.95000 | $15.95 |
| 10 | $10.41700 | $104.17 |
| 50 | $8.10800 | $405.40 |
| 100 | $7.37880 | $737.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.59988 | $1,649.97 |
| 500 | $6.12486 | $3,062.43 |
| 750 | $5.88517 | $4,413.88 |
| 1,250 | $5.61791 | $7,022.39 |
| 1,750 | $5.46077 | $9,556.35 |
| 2,500 | $5.30905 | $13,272.62 |

