



UHE1E221MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE1E221MPD1TACT-ND - Cut Tape (CT) UHE1E221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E221MPD1TA |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E221MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 448 mA @ 120 Hz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.05800 | $30.58 |
| 50 | $2.27240 | $113.62 |
| 100 | $2.02410 | $202.41 |
| 500 | $1.59432 | $797.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.45866 | $1,458.66 |
| 2,000 | $1.34582 | $2,691.64 |
| 3,000 | $1.28883 | $3,866.49 |
| 5,000 | $1.22532 | $6,126.60 |
| 7,000 | $1.18798 | $8,315.86 |
| 10,000 | $1.15190 | $11,519.00 |

