HE8 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE8 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1C681MPD1TA

DigiKey Part Number
493-UHE1C681MPD1TACT-ND - Cut Tape (CT)
UHE1C681MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1C681MPD1TA
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1C681MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
787.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
69 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.98000$6.98
10$4.38500$43.85
50$3.30420$165.21
100$2.96250$296.25
500$2.37348$1,186.74
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.18782$2,187.82
2,000$2.03350$4,067.00
3,000$1.95561$5,866.83
5,000$1.86881$9,344.05
7,000$1.81777$12,724.39
10,000$1.76849$17,684.90
12,000$1.74506$20,940.72
24,000$1.66573$39,977.52
25,000$1.66150$41,537.50
Manufacturers Standard Package