HE10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE10 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1C392MHD3TN

DigiKey Part Number
493-UHE1C392MHD3TNCT-ND - Cut Tape (CT)
UHE1C392MHD3TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1C392MHD3TN
Description
CAP ALUM 3900UF 20% 16V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1C392MHD3TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.288 A @ 120 Hz
Ripple Current @ High Frequency
2.86 A @ 100 kHz
Impedance
26 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.49000$14.49
10$9.45900$94.59
50$7.34620$367.31
100$6.67860$667.86
Tape & Box (TB)
QuantityUnit PriceExt Price
250$5.96492$1,491.23
500$5.52976$2,764.88
750$5.31008$3,982.56
1,250$5.06518$6,331.47
1,750$4.92123$8,612.15
2,500$4.78217$11,955.42
3,000$4.71606$14,148.18
6,000$4.49226$26,953.56
6,250$4.48033$28,002.06
Manufacturers Standard Package