



UHW1E272MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHW1E272MHD6TNCT-ND - Cut Tape (CT) UHW1E272MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1E272MHD6TN |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E272MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.682 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.576 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $12.53000 | $125.30 |
| 50 | $9.84440 | $492.22 |
| 100 | $8.99600 | $899.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.08896 | $2,022.24 |
| 500 | $7.53616 | $3,768.08 |
| 750 | $7.25728 | $5,442.96 |
| 1,250 | $6.94631 | $8,682.89 |
| 1,750 | $6.76352 | $11,836.16 |
| 2,500 | $6.58700 | $16,467.50 |
| 3,000 | $6.50310 | $19,509.30 |
| 6,000 | $6.21906 | $37,314.36 |
| 6,250 | $6.20390 | $38,774.38 |

