



UHE1C272MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHE1C272MHD6TNCT-ND - Cut Tape (CT) UHE1C272MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C272MHD6TN |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C272MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.024 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.53 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $8.71500 | $87.15 |
| 50 | $6.73840 | $336.92 |
| 100 | $6.11270 | $611.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.44428 | $1,361.07 |
| 500 | $5.03632 | $2,518.16 |
| 750 | $4.83040 | $3,622.80 |
| 1,250 | $4.60082 | $5,751.02 |
| 1,750 | $4.46587 | $7,815.27 |
| 2,500 | $4.33549 | $10,838.73 |

