



UHE1C222MHD1TO | |
---|---|
DigiKey Part Number | 493-15230-1-ND - Cut Tape (CT) 493-15230-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C222MHD1TO |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C222MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.784 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.23 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $6.70000 | $67.00 |
50 | $5.13520 | $256.76 |
100 | $4.64000 | $464.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.78658 | $1,893.29 |
1,000 | $3.51767 | $3,517.67 |
1,500 | $3.38200 | $5,073.00 |
2,500 | $3.23073 | $8,076.82 |
3,500 | $3.14181 | $10,996.33 |
5,000 | $3.05590 | $15,279.50 |
6,000 | $3.01507 | $18,090.42 |
12,000 | $2.87683 | $34,521.96 |
12,500 | $2.86947 | $35,868.38 |