HE12 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE12 SERIES
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UHE1C102MHD6TO

DigiKey Part Number
493-15228-1-ND - Cut Tape (CT)
493-15228-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1C102MHD6TO
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1C102MHD6TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.088 A @ 120 Hz
Ripple Current @ High Frequency
1.45 A @ 100 kHz
Impedance
49 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,443
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.79000$8.79
10$5.57500$55.75
50$4.24180$212.09
100$3.82060$382.06
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.09324$1,546.62
1,000$2.86400$2,864.00
1,500$2.74833$4,122.49
2,500$2.61934$6,548.35
3,500$2.54353$8,902.35
5,000$2.47026$12,351.30
6,000$2.43544$14,612.64
12,000$2.31756$27,810.72
12,500$2.31127$28,890.88
Manufacturers Standard Package