HE12 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE12 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1C102MHD6

DigiKey Part Number
493-1527-ND
Manufacturer
Manufacturer Product Number
UHE1C102MHD6
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1C102MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.088 A @ 120 Hz
Ripple Current @ High Frequency
1.45 A @ 100 kHz
Impedance
49 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.591" (15.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,299
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.31000$7.31
10$4.62300$46.23
50$3.49300$174.65
100$3.13410$313.41
500$2.51716$1,258.58
1,000$2.32265$2,322.65
2,500$2.11492$5,287.30
5,000$1.98833$9,941.65
Manufacturers Standard Package