UHE1A822MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 200
Unit Price: $24.39000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $8.81203
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $8.21592
Datasheet
HE10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE10 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1A822MHD6

DigiKey Part Number
493-1515-ND
Manufacturer
Manufacturer Product Number
UHE1A822MHD6
Description
CAP ALUM 8200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A822MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.336 A @ 120 Hz
Ripple Current @ High Frequency
4.17 A @ 100 kHz
Impedance
15 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$9.37313$2,811.94
Manufacturers Standard Package