



UHE1C102MHD6TO | |
---|---|
DigiKey Part Number | 493-15228-1-ND - Cut Tape (CT) 493-15228-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C102MHD6TO |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C102MHD6TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.088 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
Impedance | 49 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $5.57500 | $55.75 |
50 | $4.24180 | $212.09 |
100 | $3.82060 | $382.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.09324 | $1,546.62 |
1,000 | $2.86400 | $2,864.00 |
1,500 | $2.74833 | $4,122.49 |
2,500 | $2.61934 | $6,548.35 |
3,500 | $2.54353 | $8,902.35 |
5,000 | $2.47026 | $12,351.30 |
6,000 | $2.43544 | $14,612.64 |
12,000 | $2.31756 | $27,810.72 |
12,500 | $2.31127 | $28,890.88 |