



UHE1A681MPD6TD | |
---|---|
DigiKey Part Number | 493-15227-1-ND - Cut Tape (CT) 493-15227-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A681MPD6TD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A681MPD6TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 648.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 865 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.33400 | $33.34 |
50 | $2.48960 | $124.48 |
100 | $2.22190 | $222.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.75962 | $879.81 |
1,000 | $1.61371 | $1,613.71 |
1,500 | $1.54000 | $2,310.00 |
2,500 | $1.45785 | $3,644.62 |
3,500 | $1.40952 | $4,933.32 |
5,000 | $1.36283 | $6,814.15 |
6,000 | $1.34062 | $8,043.72 |
12,000 | $1.26547 | $15,185.64 |
12,500 | $1.26147 | $15,768.38 |