



UEP1H331MHD1TN | |
---|---|
DigiKey Part Number | 493-UEP1H331MHD1TNCT-ND - Cut Tape (CT) UEP1H331MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1H331MHD1TN |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1H331MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.35000 | $19.35 |
10 | $12.80100 | $128.01 |
50 | $10.06280 | $503.14 |
100 | $9.19840 | $919.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.88132 | $1,970.33 |
500 | $7.34524 | $3,672.62 |
750 | $7.07480 | $5,306.10 |
1,250 | $6.77322 | $8,466.52 |
1,750 | $6.59599 | $11,542.98 |
2,500 | $6.42478 | $16,061.95 |
6,250 | $6.05330 | $37,833.12 |
12,500 | $5.90852 | $73,856.50 |