



UHE1A471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE1A471MPD1TACT-ND - Cut Tape (CT) UHE1A471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A471MPD1TA |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A471MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 640 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.53200 | $25.32 |
| 50 | $1.86960 | $93.48 |
| 100 | $1.65990 | $165.99 |
| 500 | $1.29702 | $648.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.18233 | $1,182.33 |
| 2,000 | $1.08701 | $2,174.02 |
| 3,000 | $1.03887 | $3,116.61 |
| 5,000 | $0.98517 | $4,925.85 |
| 7,000 | $0.95360 | $6,675.20 |
| 10,000 | $0.92309 | $9,230.90 |

