HE10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE10 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1A392MHD6TN

DigiKey Part Number
493-UHE1A392MHD6TNCT-ND - Cut Tape (CT)
UHE1A392MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1A392MHD6TN
Description
CAP ALUM 3900UF 20% 10V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A392MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.024 A @ 120 Hz
Ripple Current @ High Frequency
2.53 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.34000$13.34
10$8.63500$86.35
50$6.68600$334.30
100$6.06780$606.78
Tape & Box (TB)
QuantityUnit PriceExt Price
250$5.40744$1,351.86
500$5.00472$2,502.36
750$4.80156$3,601.17
1,250$4.57495$5,718.69
1,750$4.44170$7,772.98
2,500$4.31301$10,782.53
3,000$4.25183$12,755.49
6,000$4.04467$24,268.02
6,250$4.03367$25,210.44
Manufacturers Standard Package